
Turck C4-A40DX/048VDC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 1.4W |
| Coil Resistance | 1.6kR |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 35mm |
| Height | 52.5mm |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Turck C4-A40DX/048VDC to view detailed technical specifications.
No datasheet is available for this part.