The C4-A40FX/012VDC relay is a general-purpose relay with a silver contact material and a maximum operating temperature of 70°C. It has a coil power rating of 1.4W and a compact design with dimensions of 35x35x52.5mm. The relay is designed for plug-in mounting and has a termination type of plug. It can operate within a temperature range of -40 to 70°C.
Turck C4-A40FX/012VDC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 1.4W |
| Contact Material | Silver |
| Depth | 35mm |
| Height | 52.5mm |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Turck C4-A40FX/012VDC to view detailed technical specifications.
No datasheet is available for this part.