The 4PDT plug-in relay from Turck is designed for general-purpose applications. It features a current rating of 10 amperes and a coil power consumption of 1.4 watts. This relay operates within a temperature range of -40 degrees Celsius to 70 degrees Celsius. The contact material is silver and the relay is mounted via a plug-in termination. The relay's dimensions are 35 millimeters in depth, 52.5 millimeters in height, and 35 millimeters in length.
Turck C4-A40FX/024VDC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 1.4W |
| Coil Resistance | 414R |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 35mm |
| Height | 52.5mm |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Turck C4-A40FX/024VDC to view detailed technical specifications.
No datasheet is available for this part.