Relay, Releco C4-A40FX/DC120-125V, 4PDT, 120-125VDC, 10A, LED, 14 Pin, R4368
Turck C4-A40FX/120-125VDC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 1.4W |
| Contact Material | Silver |
| Depth | 35mm |
| Height | 52.5mm |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Turck C4-A40FX/120-125VDC to view detailed technical specifications.
No datasheet is available for this part.