The C4-R30/120VAC relay from Turck is a 3PDT device with a current rating of 10A and a voltage rating of 250VAC. It has a coil power of 1.5W and is designed for use in power applications. The relay is approved for CE compliance and has a maximum operating temperature of 70°C. It is also rated for 10000000 hours of life and has a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Approvals | CE |
| Coil Power | 1.5W |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 35mm |
| Height | 52.5mm |
| Length | 35mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, Plug-In |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |