The C7-A20/012VDC relay from Turck is a general-purpose relay with a 10A current rating and 1W coil power. It features silver contacts and a plug-in mount. The relay operates within a temperature range of -40°C to 70°C. It has a DPDT throw configuration and a resistance of 148 ohms.
Checking distributor stock and pricing after the page loads.
Turck C7-A20/012VDC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 1W |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 28mm |
| Height | 37.5mm |
| Length | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Resistance | 148R |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.