
TURCK C7-A20BX/024VADC RELAY, DPDT, 250VAC, 30VDC, 10A
Checking distributor stock and pricing after the page loads.
Turck C7-A20BX/024VADC technical specifications.
| Coil Resistance | 594R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.
