Turck C7-A20DX/024VDC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 1W |
| Coil Resistance | 594R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 28mm |
| Height | 37.5mm |
| Length | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Turck C7-A20DX/024VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
