This general purpose relay has a 1W coil with a resistance of 594 ohms and silver contacts. It is designed for plug-in mounting and operates within a temperature range of -40°C to 70°C. The relay measures 21mm in length, 28mm in depth, and 37.5mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Turck C7-A20FX/024VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Turck C7-A20FX/024VDC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 1W |
| Coil Resistance | 594R |
| Contact Material | Silver |
| Depth | 28mm |
| Height | 37.5mm |
| Length | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Turck C7-A20FX/024VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.