
This general-purpose relay has a coil power rating of 1.2W and a coil resistance of 4.3kΩ. It can handle a contact current of 10A and operates within a temperature range of -40°C to 70°C. The relay has a silver contact material and a plug-in mount. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Turck C7-A20X/120VAC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 1.2W |
| Coil Resistance | 4.3kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 28mm |
| Height | 37.5mm |
| Length | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.