This plug-in relay coil has a power rating of 1W and a coil resistance of 594 ohms. The contact material is silver. The coil dimensions are 28mm in depth, 37.5mm in height, and 21mm in length. It operates within a temperature range of -40°C to 70°C.
Turck C7-T21DX/024VDC technical specifications.
| Coil Power | 1W |
| Coil Resistance | 594R |
| Contact Material | Silver |
| Depth | 28mm |
| Height | 37.5mm |
| Length | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Turck C7-T21DX/024VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.