Cable, 4/24 AWG Stranded, 30 Meter, Foil Braid Shield, PVC, Teal, RB51211-30M
Turck CABLE441-30M technical specifications.
| Package/Case | 300 |
| Length | 30m |
| Mount | Cable |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.