Connector, M23, Female Straight, 16 Wire, PG 13.5 Gland, 5-12mm Cable
Checking distributor stock and pricing after the page loads.
Turck CK16-0 technical specifications.
| Contact Gender | Female |
| Current Rating | 8A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Mount | Cable |
| Number of Contacts | 16 |
| Orientation | Straight |
| Ratings | IP65 |
| Series | CK |
| Voltage Rating | 150V |
| RoHS | Compliant |
No datasheet is available for this part.