The CSS12-0 connector features 12 female contacts with a current rating of 8A and a voltage rating of 300V. It is designed for cable mounting and has a straight orientation. The connector is constructed with brass contacts that are plated with gold and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It meets the IP65 rating for environmental protection.
Turck CSS12-0 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 8A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Ratings | IP65 |
| Series | CSS |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.