The CSS19-0 connector features 19 female contacts with a current rating of 8A and a voltage rating of 150V. It is designed for cable mounting and has a gold-plated brass contact material. The connector is rated for operation in temperatures ranging from -40°C to 125°C and meets the IP65 rating for dust and water resistance.
Turck CSS19-0 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 8A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 19 |
| Orientation | Straight |
| Ratings | IP65 |
| Series | CSS |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
No datasheet is available for this part.