The Turck FS6-0.5/18.25 is a 6-position female panel mount connector with a current rating of 2A and a voltage rating of 75V. It features a brass contact material with gold plating and meets IP68 ratings for environmental sealing. The connector has a straight orientation and is terminated with solder. It operates over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Turck FS6-0.5/18.25 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Orientation | Straight |
| Ratings | IP68 |
| Series | FS |
| Termination | Solder |
| Voltage Rating | 75V |
| RoHS | Compliant |