FSB Series, 3 Pole Pmnt Conn Socket, MaleContacts, Threaded Mating, IP67, IP68, IP69K
Turck FSB3-0.5/18.25/S662 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | FSB |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.