Cordset, 1 3/8-16UN, Male Straight, 3 Wire, 5 Meter, PVC, Black, U-37057
Turck GSDA30-5M/S4000 technical specifications.
| Package/Case | 600 |
| Conductor Material | Copper, Brass |
| Current Rating | 30A |
| Insulation Material | PVC |
| Length | 16.4foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Cores | 3 |
| Ratings | IP67 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Turck GSDA30-5M/S4000 to view detailed technical specifications.
No datasheet is available for this part.