
This 4-core cable features a copper and brass conductor material, with a current rating of 25A and a voltage rating of 600V. The cable has a PVC insulation material and a 10AWG wire gauge. It is designed for use in harsh environments, with an IP67 rating and an operating temperature range of -40°C to 90°C. The cable is available in a 16.4-foot length and is suitable for cable mounting.
Turck GSDA40-5M/S4000 technical specifications.
| Package/Case | 600 |
| Conductor Material | Copper, Brass |
| Current Rating | 25A |
| Insulation Material | PVC |
| Length | 16.4foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Cores | 4 |
| Ratings | IP67 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Turck GSDA40-5M/S4000 to view detailed technical specifications.
No datasheet is available for this part.
