IM34-12EX-RI - Turck, Temperature Measuring Amplifier, 20-250 VAC, 20-125 VDC, Ni/Pt100
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 250V |
| RoHS | Unconfirmed |