Turck M126E2LD technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Ratings | IP67 |
| Response Time | 30ms |
| RoHS | Not Compliant |
Download the complete datasheet for Turck M126E2LD to view detailed technical specifications.
No datasheet is available for this part.