Photoelectric Sensor, Emitter, 30m, 10-30VDC, QD, M12 Laser
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Ratings | IP67 |
| Response Time | 30ms |
| RoHS | Not Compliant |