The MF3131-0 connector is a 3-contact cable mount female connector with a current rating of 4A and a voltage rating of 250V. It is rated for operation between -40°C and 85°C and meets IP67 ratings for environmental sealing. The connector features a brass contact with nickel plating and is available with approvals from IEC and NEMA.
Checking distributor stock and pricing after the page loads.
| Approvals | IEC, NEMA |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | MF |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |