Barrel Inductive Proximity Sensor Maximum of 10 mm Detection Range, 8.2V dc, IP67
Checking distributor stock and pricing after the page loads.
Turck NI10-P18-Y1X/S56/S97 technical specifications.
| Length | 34mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 8.2V |
| Ratings | IP67 |
| Shielding | Unshielded |
| Switching Current | 1.55mA |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.