Turck NI35U-CK40-AP6X2-H1141W/BS4 technical specifications.
| Depth | 40mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Shielding | Unshielded |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck NI35U-CK40-AP6X2-H1141W/BS4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.