Checking distributor stock and pricing after the page loads.
Turck NI4U-Q8SE-AN6X-V1131 technical specifications.
| Depth | 8mm |
| Length | 47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP68 |
| Width | 8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.