The Turck NI5-P12SK-AP6X2 is a flush mount sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a depth of 50mm, a length of 75mm, and a width of 29mm. The sensor is rated for use with an operating supply voltage of 30V and is designed to meet IP67 ratings. It is an unshielded device.
Turck NI5-P12SK-AP6X2 technical specifications.
| Depth | 50mm |
| Length | 75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Shielding | Unshielded |
| Width | 29mm |
| RoHS | Not Compliant |
No datasheet is available for this part.