Proximity Sensor Inductive NO/NC 8mm 10V to 65V 3-Pin
Turck NI8-M18E-VN4X technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Sensing Distance | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck NI8-M18E-VN4X to view detailed technical specifications.
No datasheet is available for this part.