Cable Assembly Cord Set 2m 24AWG M8 Circular 3 POS F Crimp
Checking distributor stock and pricing after the page loads.
| Cable Type | Cord Set |
| Wire Size | 24AWG |
| Connector Type A | M8 Circular |
| Gender | F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |