Cable Assembly 6m 26AWG M12 Circular to M12 Circular 6 to 6 POS M-F
Turck PKG 6M-1-PSG 6M technical specifications.
| Wire Size | 26AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | M-F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Turck PKG 6M-1-PSG 6M to view detailed technical specifications.
No datasheet is available for this part.