Sign in to ask questions about the Turck PKG3M-5/S90/S101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Turck PKG3M-5/S90/S101 technical specifications.
| Connector Type A | Receptacle |
| Mount | Cable |
| Number of Conductors | 3 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Turck PKG3M-5/S90/S101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
