
This 125V 4A PVC cable features a 3-conductor design with a length of 2.03m. It has a circular receptacle connector type A and is made of PVC insulation material. The cable is rated for 125V AC and 125V DC and has a wire/cable diameter of 4.4mm with a 24AWG gauge. It is CSA approved.
Sign in to ask questions about the Turck PKG3Z-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Turck PKG3Z-2 technical specifications.
| Approvals | CSA |
| Package/Case | 125 |
| Color | Black |
| Connector Type A | Circular, Receptacle |
| Current Rating | 4A |
| Insulation Material | PVC |
| Length | 2.03m |
| Material | PVC |
| Mount | Cable |
| Number of Conductors | 3 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Diameter | 4.4mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Turck PKG3Z-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
