
The PSW4M-2 is a 125V 2A rated connector with a 26AWG wire/cable gauge. It has a male gender and a diameter of 4.4mm. The connector is packaged in a 125 case and has a length of 6.56 feet. It is designed to handle 2A of input current.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Current Rating | 2A |
| Diameter | 4.4mm |
| Gender | Male |
| Input Current | 2A |
| Length | 6.56foot |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
