Through Beam(Emitter)Photoelectric Sensor 4 m Detection Range; Block Style; IP67
Turck QS126EQ technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Ratings | IP67 |
| Response Time | 1.5ms |
| RoHS | Not Compliant |
No datasheet is available for this part.