Cable Assembly Cord Set 5m 22AWG Circular to Circular 5 to 5 POS M-F
Turck RK 4.5T-5-RS 4.5T/S715 technical specifications.
| Cable Type | Cord Set |
| Wire Size | 22AWG |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | M-F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Turck RK 4.5T-5-RS 4.5T/S715 to view detailed technical specifications.
No datasheet is available for this part.