Cable Assembly TPU 6m M12 Circular to M12 Circular 8 to 8 POS M-M
Checking distributor stock and pricing after the page loads.
| Cable Type | TPU |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | M-M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |