This 4-position bulkhead feed-through connector features a straight body orientation and panel mount design. It has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 600V. The connector is rated for 9A of current and has a PL/RCP gender configuration.
Turck RSF RKF 40/22 technical specifications.
| Type | Bulkhead Feed-Through |
| Contact Gender | M/F |
| Number of Contacts | 4/4 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | PL/RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600V |
| Max Current Rating | 9A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Turck RSF RKF 40/22 to view detailed technical specifications.
No datasheet is available for this part.