Cable Assembly 4m 14AWG Circular to Circular 4 to 4 POS M-F
Turck RSV RKV 44-4M/S4000 technical specifications.
| Wire Size | 14AWG |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | M-F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Turck RSV RKV 44-4M/S4000 to view detailed technical specifications.
No datasheet is available for this part.