Cable Assembly 6m 16AWG Circular to Circular 4 to 4 POS M-F
Checking distributor stock and pricing after the page loads.
| Wire Size | 16AWG |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | M-F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |