Cable Assembly 6m 16AWG/22AWG/22AWG Circular to Circular 5 to 5 POS M-F
Checking distributor stock and pricing after the page loads.
Turck RSV RKV 531-6M/S486 technical specifications.
| Wire Size | 16/22/22AWG |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | M-F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.