Cable Assembly 2m 22AWG Circular to Circular 6 to 6 POS M-F
Checking distributor stock and pricing after the page loads.
| Wire Size | 22AWG |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | M-F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |