Turck S18SP6FF100Q technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Output Current | 150mA |
| Output Type | PNP |
| Ratings | IP69K |
| Response Time | 3ms |
| RoHS | Not Compliant |
Download the complete datasheet for Turck S18SP6FF100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.