Sign in to ask questions about the Turck S9-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Turck S9-M technical specifications.
| Color | Blue |
| Current Rating | 6A |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Turck S9-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.