Ethernet Switch, Unmanaged, 5 x RJ45, 1x MMFO, 10/100 Mbps, 24VDC, U3-10873
Turck SE20-84X-RJ522-FO technical specifications.
| Accessory Type | Ethernet Switch |
| Brand/Series | SE20 Series |
| Supply Voltage | 24 VDC |
| RoHS | Compliant |
Download the complete datasheet for Turck SE20-84X-RJ522-FO to view detailed technical specifications.
No datasheet is available for this part.