
The SH-BSM/2BKM34 is a 3-contact cable connector from Turck with a current rating of 15A and a voltage rating of 600V. It features a gold-plated brass contact material and a straight orientation. The connector is rated for IP67 and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for cable mounting and is available in male and female genders.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male, Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Male, Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | SH-BSM |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |