The SH-BSM/2BKM44 is a 4-contact cable mount connector from Turck with a current rating of 15A and voltage rating of 600V. It features brass contacts with gold plating and is rated for operation between -40°C and 105°C. The connector has an IP67 rating and is available in male and female genders. It is designed for use with 18AWG wire or cable.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male, Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Male, Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | SH-BSM |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |