The SM312F is a 4-conductor sensor connector with an operating supply voltage of 30V and an output current of 150mA. It features a response time of 1ms and is rated for IP67. The connector has dimensions of 57.5mm in depth, 30.7mm in length, and 12.2mm in width. It operates within a temperature range of -20°C to 70°C.
Turck SM312F technical specifications.
| Depth | 57.5mm |
| Length | 30.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 4 |
| Operating Supply Voltage | 30V |
| Output Current | 150mA |
| Ratings | IP67 |
| Response Time | 1ms |
| Width | 12.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.