Photoelectric Sensor, Fixed Field, 100mm, 10-30VDC, PNP, QD, EZ-Beam T18 Series
Checking distributor stock and pricing after the page loads.
Turck T18SP6FF100Q technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Output Current | 150mA |
| Output Type | PNP |
| Ratings | IP69K |
| RoHS | Not Compliant |