Connector, DIN Valve, Type C, 3C + Ground, Black, Screw, PG 7 Gland, U7163
Checking distributor stock and pricing after the page loads.
Turck TC8S2-AW technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Male |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Primary Type | CONNECTOR |
| Ratings | IP65 |
| Series | TC |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.