Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TURCK
TTM-203A-CF-LIUPN-H1140-L100
Datasheet
Turck
TTM-203A-CF-LIUPN-H1140-L100
Active
Cable Assembly 0.1m Circular 4 POS M
Wire, Cable & Assemblies
Cable Assemblies
Wire, Cable & Assemblies
Cable Assemblies
Specialized Assemblies
Cable Assembly 0.1m Circular 4 POS M
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Connector Type A
Circular
Gender
M
Min Operating Temperature
-40
°C
Max Operating Temperature
80
°C
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account